The VI30120C-M3/4W is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 120V and a maximum reverse current of 800uA. The device is packaged in a TO-262-3 case and is available in rail/Tube packaging. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay VI30120C-M3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI30120C-M3/4W to view detailed technical specifications.
No datasheet is available for this part.