Vishay VI30120SG-M3/4W technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-262-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 120V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 120V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 220A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VI30120SG-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.