Vishay VIT1080S-M3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 600uA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIT1080S-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.