Vishay VIT2045CHM3/4W technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q101, TMBS® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VIT2045CHM3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.