Vishay VIT3045CBP-M3/4W technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TMBS® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VIT3045CBP-M3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.