This 10pF ceramic capacitor features a capacitance of 10pF, a DC rated voltage of 16V, and a tolerance of 10%. It has a package type of 0402 and is constructed with a flat, multilayer ceramic (MLCC) dielectric material. The capacitor is lead free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is available in a tape and reel packaging with 10,000 units per package.
Vishay VJ0402A100KXJCW1BC technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A100KXJCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.