The VJ0402A120GXBAP31 is a 12pF ceramic chip capacitor with a DC rated voltage of 100VDC and a tolerance of 2%. It features a C0G dielectric and a 0402 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 150°C and has a maximum height of 0.6mm. It is constructed with a flat construction and a ceramic chip case style.
Vishay VJ0402A120GXBAP31 technical specifications.
| Capacitance | 12pF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay VJ0402A120GXBAP31 to view detailed technical specifications.
No datasheet is available for this part.