Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance and a 5% tolerance. Surface mountable in a compact 0402 (1005 metric) case code, measuring 1mm x 0.5mm x 0.6mm. Operates across a wide temperature range from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Vishay VJ0402A120JNAAJ technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402A120JNAAJ to view detailed technical specifications.
No datasheet is available for this part.