
This 220pF ceramic chip capacitor has a DC rated voltage of 50VDC and a tolerance of 5%. It is constructed with a flat, multilayer ceramic (MLCC) design and has a case style of ceramic chip. The capacitor is rated for operation between -55°C and 150°C and is suitable for surface mount applications.
Vishay VJ0402A221JXAAT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.6(Max) |
| Length Tolerance (mm) | +0.1|-0.05 |
| Depth Tolerance (mm) | +0.1|-0.05 |
| Number of Terminals | 2 |
| Size (mm) | 1 X 0.5 X 0.6 |
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0402A221JXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.