Multilayer Ceramic Capacitor (MLCC) with 12pF capacitance and 5% tolerance. Features a C0G dielectric, 200V DC rated voltage, and operates from -55°C to 125°C. Packaged in a 0402 (1005 metric) SMD/SMT case, this RoHS compliant component is suitable for surface mounting.
Vishay VJ0402D120JXCAJ technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.51mm |
| Dielectric | C0G |
| Height | 0.61mm |
| Lead Free | Lead Free |
| Length | 1.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402D120JXCAJ to view detailed technical specifications.
No datasheet is available for this part.