This 0402 ceramic capacitor from Vishay has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 0.0019 microfarads. The capacitor measures 0.51 millimeters in width, 1.02 millimeters in length, and 0.61 millimeters in height.
Vishay VJ0402D1R9DLAAJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.0000019 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.61 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0402D1R9DLAAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.