This 36pF ceramic chip capacitor has a maximum operating voltage of 50VDC and a tolerance of 1%. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -1%. The capacitor is available in a 0402 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Vishay VJ0402D360FEAAJ technical specifications.
| Capacitance | 36pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.61(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0402D360FEAAJ to view detailed technical specifications.
No datasheet is available for this part.