Vishay VJ0402G104KNYAO technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402G104KNYAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.