This 33nF ceramic capacitor is a 16V rated component with a 20% tolerance, available in a 0402 package, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is constructed with a tantalum dielectric material and has a Y5V dielectric code. It is lead-free and RoHS compliant, packaged in tape and reel quantities of 50,000.
Vishay VJ0402V333MXJPW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V333MXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.