This 33nF ceramic capacitor from Vishay has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is constructed with a flat, multilayer ceramic dielectric material and is lead-free. The capacitor is packaged in a 0402 case code, suitable for surface mount applications, and is available in quantities of 10,000. It is RoHS compliant and has a tolerance of 80%.
Vishay VJ0402V333ZXACW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V333ZXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.