Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 50V DC rating. Features Y5V dielectric with a wide tolerance of -20% to 80%. Surface mountable in a 0402 (1005 metric) case code. Operating temperature range from -25°C to 85°C. Packaged on tape and reel for automated assembly.
Vishay VJ0402V333ZXAPW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V333ZXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.