
Surface mount multilayer ceramic capacitor with 47nF capacitance and 16V DC rating. Features Y5V dielectric material and a 20% tolerance. Housed in a 0402 (1005 metric) case code with dimensions of 1mm (L) x 0.5mm (W) x 0.55mm (H). Operates within a temperature range of -25°C to 85°C and is supplied on tape and reel.
Vishay VJ0402V473MXJPW1BC technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402V473MXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
