Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 25V DC rating. Features X7R dielectric material and a 5% tolerance. Surface mountable in a 0402 (1005 metric) case code, measuring 1mm length, 0.5mm width, and 0.55mm height. Operating temperature range from -55°C to 125°C. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for demanding applications.
Vishay VJ0402Y102JXXCW1BC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y102JXXCW1BC to view detailed technical specifications.
No datasheet is available for this part.