
Surface mount ceramic chip capacitor with 10nF capacitance and 25V DC rating. Features X7R dielectric, 10% tolerance, and a 0402 (1005 metric) case size. Operating temperature range from -55°C to +125°C. Packaged on a 7" reel in paper tape. RoHS compliant.
Vishay VJ0402Y103KXXAC technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y103KXXAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
