Multilayer Ceramic Capacitor (MLCC) with 120pF capacitance and 16V voltage rating. Features X7R dielectric material, 5% tolerance, and a 0402 (1005 metric) surface mount case code. Operating temperature range from -55°C to 125°C, with a dissipation factor of 3.5%. Packaged in tape and reel for automated assembly.
Vishay VJ0402Y121JXJPW1BC technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 3.5% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y121JXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.