This 0.0015uF ceramic capacitor is a 100V rated component with a 0402 package size. It has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 0.5mm wide and 1mm long, with a height of 0.6mm. It is a multilayer ceramic capacitor with two terminals.
Vishay VJ0402Y152JEBAI34 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.6 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0402Y152JEBAI34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.