Multilayer Ceramic Capacitor (MLCC) with 2.2nF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and a 0402 (1005 metric) surface mount package. Operates from -55°C to 125°C, with dimensions of 1mm length, 0.5mm depth, and 0.6mm height. Supplied in Tape and Reel packaging.
Vishay VJ0402Y222KNAAJ technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Height | 0.6mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y222KNAAJ to view detailed technical specifications.
No datasheet is available for this part.