This is a 25V ceramic capacitor with a capacitance of 33nF in a 0402 package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is 0.5mm wide and 1mm long, with a height of 0.6mm.
Vishay VJ0402Y331KXXAC31 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.00033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VJ0402Y331KXXAC31 to view detailed technical specifications.
No datasheet is available for this part.