The VJ0402Y331KXXAC31X is a ceramic capacitor with a capacitance of 330pF, rated for 25VDC with a tolerance of 10%. It has a dielectric of X7R and a package type of 0402. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Vishay VJ0402Y331KXXAC31X technical specifications.
| Capacitance | 330pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0402Y331KXXAC31X to view detailed technical specifications.
No datasheet is available for this part.