Multilayer Ceramic Capacitor (MLCC) with 3.9nF capacitance and 50V DC rating. Features X7R dielectric, 5% tolerance, and a 0402 (1005 metric) surface mount package. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. Packaged on tape and reel, this lead-free, RoHS compliant component is ideal for surface mount applications.
Vishay VJ0402Y392JXAPW1BC technical specifications.
| Capacitance | 3.9nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 2.5% |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y392JXAPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.