Multilayer Ceramic Capacitor, 560pF capacitance, 50V DC rated voltage, and 10% tolerance. Features X7R dielectric with a temperature range of -55°C to 125°C. Surface mountable in a 0402 (1005 metric) case code with SMD/SMT termination. Packaged on tape and reel, this lead-free and RoHS compliant component offers a flat construction.
Vishay VJ0402Y561KXACW1BC technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0402Y561KXACW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.