The VJ05006BR151AHM-C is a ceramic capacitor with a capacitance of 150pF and a voltage rating of 50VDC. It has a tolerance of 3% and is constructed with a standard technology. The capacitor is packaged in an 0805 case style and is mounted using a surface mount method. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay VJ05006BR151AHM-C technical specifications.
| Capacitance | 150pF |
| Voltage | 50VDC |
| Tolerance | 3% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -3% |
| Technology | Standard |
| Positive Capacitance Tolerance | 3% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05006BR151AHM-C to view detailed technical specifications.
No datasheet is available for this part.