This ceramic capacitor has a capacitance of 220pF and a DC rated voltage of 10VDC. It features a tolerance of 3% and is constructed with a flat, ceramic chip case. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is available in an 0805 package type.
Vishay VJ05006BR221XHM-B technical specifications.
| Capacitance | 220pF |
| Voltage | 10VDC |
| Tolerance | 3% |
| Dielectric | BR |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -3% |
| Technology | Standard |
| Positive Capacitance Tolerance | 3% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05006BR221XHM-B to view detailed technical specifications.
No datasheet is available for this part.