The VJ05006BR391CFZ-J is a multilayer ceramic capacitor with a capacitance of 390pF and a voltage rating of 200VDC. It has a tolerance of 1% and a dielectric of BR. The capacitor is packaged in an 0805 case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Vishay VJ05006BR391CFZ-J technical specifications.
| Capacitance | 390pF |
| Voltage | 200VDC |
| Tolerance | 1% |
| Dielectric | BR |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05006BR391CFZ-J to view detailed technical specifications.
No datasheet is available for this part.