This ceramic capacitor features a capacitance of 560pF with a tolerance of 2% and a DC rated voltage of 50VDC. It has a negative capacitance tolerance of -2% and is constructed with a flat construction style. The capacitor is available in a 0805 package case style and has a maximum height of 1.35mm. It can operate within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Vishay VJ05006BR561AGU-T technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05006BR561AGU-T to view detailed technical specifications.
No datasheet is available for this part.