This is a multilayer ceramic capacitor with a capacitance of 270pF and a tolerance of 2%. It has a maximum operating voltage of 200VDC and is constructed with a flat, ceramic chip case. The capacitor is surface mountable and has a maximum operating temperature range of -55°C to 125°C.
Vishay VJ05006BX271CGM-T technical specifications.
| Capacitance | 270pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.35(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05006BX271CGM-T to view detailed technical specifications.
No datasheet is available for this part.