The VJ05007BR334AGM-B is a 0.33uF ceramic chip capacitor with a 50VDC voltage rating and 2% tolerance. It features a BR dielectric and a standard technology. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 1206 package type.
Vishay VJ05007BR334AGM-B technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | BR |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.68(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05007BR334AGM-B to view detailed technical specifications.
No datasheet is available for this part.