This is a 0.012uF ceramic chip capacitor with a voltage rating of 16VDC and a tolerance of 1%. It has a dielectric of BX and is constructed with a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications.
Vishay VJ05007BX123YFZ-B technical specifications.
| Capacitance | 0.012uF |
| Voltage | 16VDC |
| Tolerance | 1% |
| Dielectric | BX |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.68(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05007BX123YFZ-B to view detailed technical specifications.
No datasheet is available for this part.