This 15pF ceramic chip capacitor is rated for 50VDC and has a tolerance of 5%. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a maximum operating temperature of 150°C. It is available in a 0603 package type and meets the requirements for multilayer ceramic (MLCC) capacitors.
Vishay VJ0603A150JXAAB54 technical specifications.
| Capacitance | 15pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603A150JXAAB54 to view detailed technical specifications.
No datasheet is available for this part.