
Multilayer Ceramic Capacitor (MLCC) with 22pF capacitance and 5% tolerance. Features NP0 dielectric, 50V DC rated voltage, and a 0603 (1608 metric) surface mount case code. Operates across a -55°C to 150°C temperature range. Packaged in tape and reel for automated assembly.
Vishay VJ0603A220JXAAC technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | NP0 |
| Height | 0.92mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A220JXAAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.