The VJ0603A220KXAMC is a 22pF ceramic chip capacitor with a rated voltage of 50VDC and a tolerance of 10%. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring high-frequency stability.
Vishay VJ0603A220KXAMC technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603A220KXAMC to view detailed technical specifications.
No datasheet is available for this part.