
Multilayer Ceramic Capacitor (MLCC) with 220pF capacitance and 5% tolerance. Features a C0G dielectric, 50V DC rated voltage, and operates from -55°C to 125°C. Packaged in a 0603 (1608 metric) SMD/SMT case code, measuring 1.6mm in length, 0.8mm in depth, and 0.92mm in height. Supplied on tape and reel, this RoHS compliant component is suitable for surface mounting.
Vishay VJ0603A221JNAAO technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.92mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.036inch |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A221JNAAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.