The VJ0603A222JXACW1BC is a ceramic capacitor with a capacitance of 2.2nF, a DC rated voltage of 50V, and a tolerance of 5%. It is packaged in a 0603 case and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead-free and RoHS compliant, and is available on tape and reel.
Vishay VJ0603A222JXACW1BC technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A222JXACW1BC to view detailed technical specifications.
No datasheet is available for this part.