Vishay VJ0603A271JXAAR technical specifications.
| Capacitance | 2.7E-10F |
| Package/Case | 0603 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A271JXAAR to view detailed technical specifications.
No datasheet is available for this part.