Multilayer Ceramic Capacitor (MLCC) with 56pF capacitance and 1% tolerance. Features C0G dielectric, 100V DC rated voltage, and a maximum operating temperature of 125°C. Surface mountable in a 0603 (1608 metric) SMD/SMT package, this lead-free component is supplied on tape and reel. Dissipation factor is 0.1%.
Vishay VJ0603A560FXBPW1BC technical specifications.
| Capacitance | 56pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Dissipation Factor | 0.1% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A560FXBPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.