
The VJ0603A680FXJPW1BC is a 68pF ceramic capacitor with a C0G dielectric material and a tantalum construction. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This surface mount capacitor is lead free and RoHS compliant, packaged in tape and reel quantities of 15000. It measures 0.8mm in width, 0.95mm in height, and 1.6mm in length, with a depth of 0.8mm.
Vishay VJ0603A680FXJPW1BC technical specifications.
| Capacitance | 68pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 16V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603A680FXJPW1BC to view detailed technical specifications.
No datasheet is available for this part.