Multilayer Ceramic Capacitor (MLCC) with 120pF capacitance and 100V DC rated voltage. Features C0G dielectric for stable performance across temperature, a 10% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and designed for high-frequency applications.
Vishay VJ0603D121KXBAJ technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603D121KXBAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.