Multilayer Ceramic Capacitor (MLCC) with 3pF capacitance and 250V DC rating. Features C0G dielectric for stable performance across temperature and voltage. Surface mountable in a 0603 (1608 metric) case code, with a maximum operating temperature of 125°C. RoHS compliant and lead-free construction.
Vishay VJ0603D3R0BXPAJ technical specifications.
| Capacitance | 3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603D3R0BXPAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.