Multilayer Ceramic Capacitor (MLCC) with 3.3pF capacitance and 250V DC rated voltage. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case code, with dimensions of 1.6mm length, 0.8mm depth, and 0.94mm height. Lead-free and RoHS compliant, packaged in cut tape for efficient assembly.
Vishay VJ0603D3R3BXPAJ technical specifications.
| Capacitance | 3.3pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603D3R3BXPAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.