The VJ0603D750GCAAT is a ceramic chip capacitor with a capacitance of 75pF and a voltage rating of 50VDC. It has a tolerance of 2% and a dielectric of C0G. This capacitor is suitable for surface mount applications and has a maximum operating temperature of 125°C. It is constructed with a flat construction and has a termination style of pad.
Vishay VJ0603D750GCAAT technical specifications.
| Capacitance | 75pF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.94(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay VJ0603D750GCAAT to view detailed technical specifications.
No datasheet is available for this part.