Vishay VJ0603HIFRQ1KIT technical specifications.
| Package/Case | 0603 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | VJ HIFREQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603HIFRQ1KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
