This ceramic chip capacitor from Vishay features a capacitance of 1.8pF with a tolerance of 0.1pF and a dielectric of C0G. It has a DC rated voltage of 50VDC and is constructed with a flat construction. The capacitor is available in a 0603 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55 to 150 degrees Celsius and is designed for microwave applications.
Vishay VJ0603Q1R8BXAAT technical specifications.
| Capacitance | 1.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.92(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ0603Q1R8BXAAT to view detailed technical specifications.
No datasheet is available for this part.