
The VJ0603V273MXXCW1BC is a 27nF multilayer ceramic capacitor with a 25V DC rated voltage and 20% tolerance. It has a 0603 package size and is constructed with a flat construction. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and RoHS compliant, and is packaged in a tape and reel format with 4000 units per package.
Vishay VJ0603V273MXXCW1BC technical specifications.
| Capacitance | 27nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ W1BC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V273MXXCW1BC to view detailed technical specifications.
No datasheet is available for this part.