Multilayer Ceramic Capacitor, 33nF capacitance, 16V DC rated voltage, Y5V dielectric. Features 0603 (1608 metric) SMD/SMT package with a ±80% tolerance. Operating temperature range from -25°C to 85°C. Surface mount construction with tape and reel packaging.
Vishay VJ0603V333ZXJPW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V333ZXJPW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.