Multilayer Ceramic Capacitor (MLCC) with 33nF capacitance and 25V DC rated voltage. Features Y5V dielectric with a wide tolerance of -20% to 80%. Surface mountable in a 0603 (1608 metric) case code, measuring 1.6mm length, 0.8mm width, and 0.95mm height. Operates from -25°C to 85°C, supplied in tape and reel packaging. Lead-free and RoHS compliant.
Vishay VJ0603V333ZXXCW1BC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Tantalum |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ0603V333ZXXCW1BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.